
BA303 | |
|---|---|
DigiKey Part Number | 5073-BA303-ND |
Manufacturer | |
Manufacturer Product Number | BA303 |
Description | COAX ADAPT UHF TO UHF, DUAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector UHF Jack, Female Socket To UHF Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Convert To (Adapter End) UHF Jack, Female Socket (2) |
Mfr | Impedance 50 Ohms |
Packaging Bag | Style T-Shape |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Adapter Type Jack to Jack | Fastening Type Threaded, Threaded |
Conversion Type Same Series | Body Material Zinc Alloy |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) UHF Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,65000 € | 14,65 € |
| Unit Price without VAT: | 14,65000 € |
|---|---|
| Unit Price with VAT: | 17,43350 € |

