Adapter Coaxial Connector UHF Jack, Female Socket To F Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA301

DigiKey Part Number
5073-BA301-ND
Manufacturer
Manufacturer Product Number
BA301
Description
COAX ADAPT F TO UHF
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To F Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Female
Center Contact Material
Brass
Convert From (Adapter End)
UHF Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
F Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 317
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,74000 €9,74 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €