Adapter Coaxial Connector UHF Jack, Female Socket To RCA Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA140

DigiKey Part Number
5073-BA140-ND
Manufacturer
Manufacturer Product Number
BA140
Description
COAX ADAPT RCA TO UHF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector UHF Jack, Female Socket To RCA Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Push-Pull, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Nickel
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
UHF Jack, Female Socket
Dielectric Material
Polyoxymethylene (POM) Acetal
Convert To (Adapter End)
RCA Plug, Male Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 84
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
110,25000 €10,25 €
108,71400 €87,14 €
258,16840 €204,21 €
507,77860 €388,93 €
1007,40740 €740,74 €
2506,94392 €1.735,98 €
5006,61276 €3.306,38 €
1.0006,29753 €6.297,53 €
Manufacturers Standard Package
Unit Price without VAT:10,25000 €
Unit Price with VAT:12,19750 €