Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA124

DigiKey Part Number
5073-BA124-ND
Manufacturer
Manufacturer Product Number
BA124
Description
COAX ADAPT F TO F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector F Plug, Male Pin To F Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
75 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Snap-On, Threaded
Adapter Type
Plug to Jack
Center Contact Plating
Nickel
Conversion Type
Same Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
F Plug, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert To (Adapter End)
F Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 27.233
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,33000 €4,33 €
103,67400 €36,74 €
253,44400 €86,10 €
503,27920 €163,96 €
1003,12270 €312,27 €
2502,92720 €731,80 €
5002,78754 €1.393,77 €
1.0002,65457 €2.654,57 €
2.5002,48856 €6.221,40 €
Manufacturers Standard Package
Unit Price without VAT:4,33000 €
Unit Price with VAT:5,15270 €