
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Mounting Feature Bulkhead |
Adapter Type Jack to Jack | Fastening Type Bayonet Lock, Bayonet Lock |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) BNC Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) Acetal |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,13000 € | 19,13 € |
| 10 | 16,26000 € | 162,60 € |
| 25 | 15,24240 € | 381,06 € |
| 50 | 14,51480 € | 725,74 € |
| 100 | 13,82240 € | 1.382,24 € |
| 250 | 12,95796 € | 3.239,49 € |
| 500 | 12,34022 € | 6.170,11 € |
| Unit Price without VAT: | 19,13000 € |
|---|---|
| Unit Price with VAT: | 22,76470 € |

