Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BA035

DigiKey Part Number
5073-BA035-ND
Manufacturer
Manufacturer Product Number
BA035
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To BNC Jack, Female Socket (2) 75 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert From (Adapter End)
BNC Plug, Male Pin
Mfr
Convert To (Adapter End)
BNC Jack, Female Socket (2)
Packaging
Bag
Impedance
75 Ohms
Part Status
Active
Style
T-Shape
Adapter Type
Plug to Jack
Mounting Type
Free Hanging (In-Line)
Conversion Type
Same Series
Fastening Type
Bayonet Lock, Bayonet Lock
Adapter Series
Body Material
Brass
Center Gender
Female to Male
Body Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 64
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
134,01000 €34,01 €
1028,91300 €289,13 €
2527,10280 €677,57 €
5025,80980 €1.290,49 €
10024,57900 €2.457,90 €
25023,04220 €5.760,55 €
Manufacturers Standard Package
Unit Price without VAT:34,01000 €
Unit Price with VAT:40,47190 €