
AXA-SFSFB | |
|---|---|
DigiKey Part Number | 5073-AXA-SFSFB-ND |
Manufacturer | |
Manufacturer Product Number | AXA-SFSFB |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Packaging Bag | Mounting Feature Bulkhead |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Frequency - Max 6 GHz |
Conversion Type Same Series | Center Contact Plating Gold |
Adapter Series | Body Material Brass |
Center Gender Female to Female | Body Finish Nickel |
Convert From (Adapter End) SMA Jack, Female Socket | Center Contact Material Brass |
Convert To (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,67000 € | 13,67 € |
| 10 | 11,61700 € | 116,17 € |
| 25 | 10,89000 € | 272,25 € |
| 50 | 10,37020 € | 518,51 € |
| 100 | 9,87530 € | 987,53 € |
| 250 | 9,25756 € | 2.314,39 € |
| 500 | 8,81618 € | 4.408,09 € |
| 1.000 | 8,39595 € | 8.395,95 € |
| Unit Price without VAT: | 13,67000 € |
|---|---|
| Unit Price with VAT: | 16,26730 € |


