
Category | Number of Ports 24 |
Manufacturer L-com | Peripherals USB or PS/2 Keyboard, USB or PS/2 Mouse |
Packaging Bag | Mounting Type Rack Mount |
Part Status Active | Size 10.24" L x 6.69" W x 8.19" H (260.1mm x 169.9mm x 208mm) |
Type Network KVM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.813,65000 € | 1.813,65 € |
| Unit Price without VAT: | 1.813,65000 € |
|---|---|
| Unit Price with VAT: | 2.158,24350 € |

