
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 16 | |
Peripherals | USB or PS/2 Keyboard, USB or PS/2 Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | 10.24" L x 6.69" W x 8.19" H (260.1mm x 169.9mm x 208mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.099,15000 € | 2.099,15 € |
| Unit Price without VAT: | 2.099,15000 € |
|---|---|
| Unit Price with VAT: | 2.497,98850 € |

