
AVX1016IP-US | |
|---|---|
DigiKey Part Number | 5073-AVX1016IP-US-ND |
Manufacturer | |
Manufacturer Product Number | AVX1016IP-US |
Description | ADDERVIEW CATX 1000 IP 16-PORT |
Customer Reference | |
Detailed Description | 16 Port Rack Mount Network KVM |
Category | Number of Ports 16 |
Manufacturer L-com | Peripherals USB Keyboard, USB Mouse |
Packaging Bag | Mounting Type Rack Mount |
Part Status Obsolete | Size 0.09" L x 0.06" W x 0.03" H (2.3mm x 1.5mm x 0.8mm) |
Type Network KVM |

