
AVP4-KVM | |
|---|---|
DigiKey Part Number | 5073-AVP4-KVM-ND |
Manufacturer | |
Manufacturer Product Number | AVP4-KVM |
Description | ADDERVIEW PRISM 4 PORT |
Customer Reference | |
Detailed Description | 4 Port Rack Mount Standard KVM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | - | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | - |

