
AVL-AW900MTR-EVAL | |
|---|---|
DigiKey Part Number | 5073-AVL-AW900MTR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW900MTR-EVAL |
Description | 900 MHZ DSSS ETHERNET RADIO |
Customer Reference | |
Detailed Description | AW900mTR - Transceiver 900MHz Evaluation Board |
Category | Frequency 900MHz |
Manufacturer L-com | Contents Board(s) |
Packaging Bag | Utilized IC / Part AW900mTR |
Part Status Obsolete | RF Frequency 900MHz |
Type Transceiver | Function Transceiver |

