
AVL-AW900FS | |
|---|---|
DigiKey Part Number | 5073-AVL-AW900FS-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW900FS |
Description | SECURE 900 MHZ INDUSTRIAL |
Customer Reference | |
Detailed Description | RF Ethernet 900MHz FHSS, ISM USB 200kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Ethernet | |
Modulation or Protocol | FHSS, ISM | |
Frequency | 900MHz | |
Applications | Wireless | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 200kbps | |
Features | Antenna Included | |
Voltage - Supply | - |

