
AVL-AW58300HTA | |
|---|---|
DigiKey Part Number | 5073-AVL-AW58300HTA-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW58300HTA |
Description | 5.8 GHZ OUTDOOR ETHERNET |
Customer Reference | |
Detailed Description | RF Access Point 5.8GHz Ethernet 300Mbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | - | |
Frequency | 5.8GHz | |
Applications | Wireless | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 300Mbps | |
Features | Antenna Included, IP66 | |
Voltage - Supply | - |

