
AVL-AW58100HTP-PAIR | |
|---|---|
DigiKey Part Number | 5073-AVL-AW58100HTP-PAIR-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW58100HTP-PAIR |
Description | 5.8 GHZ OUTDOOR 100 MBPS |
Customer Reference | |
Detailed Description | RF Ethernet 5.8GHz Ethernet 100Mbps |
Category | Frequency 5.8GHz |
Manufacturer L-com | Applications Wireless |
Packaging Bag | Interface Ethernet |
Part Status Obsolete | Data Rate (Max) 100Mbps |
Function Ethernet | Features Antenna Included, IP66 |

