
AVL-AW2400R2-PAIR | |
|---|---|
DigiKey Part Number | 5073-AVL-AW2400R2-PAIR-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW2400R2-PAIR |
Description | 2.4 GHZ OUTDOOR WIRELESS |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz RJ-45, RS-232 115.2kbps |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | - | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 115.2kbps | |
Features | - | |
Voltage - Supply | 12V, 120V |

