
AVL-AW2400MTR-EVAL | |
|---|---|
DigiKey Part Number | 5073-AVL-AW2400MTR-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | AVL-AW2400MTR-EVAL |
Description | 2.4 GHZ ETHERNET RADIO |
Customer Reference | |
Detailed Description | AW2400mTR - Transceiver 2.4GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | AW2400mTR | |
Note | - | |
RF Type | - | |
RF Frequency | 2.4GHz | |
Function | Transceiver |

