
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 8 | |
Peripherals | DVI Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.398,70000 € | 1.398,70 € |
| Unit Price without VAT: | 1.398,70000 € |
|---|---|
| Unit Price with VAT: | 1.664,45300 € |

