
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Standard KVM | |
Number of Ports | 4 | |
Peripherals | DisplayPort Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | - | |
Requires | - | |
Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 648,14000 € | 648,14 € |
| 10 | 570,44100 € | 5.704,41 € |
| Unit Price without VAT: | 648,14000 € |
|---|---|
| Unit Price with VAT: | 771,28660 € |

