
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Tetrafluoroethylene (TFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group LMR-240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,18000 € | 11,18 € |
| 10 | 9,49900 € | 94,99 € |
| 25 | 8,90440 € | 222,61 € |
| 50 | 8,47920 € | 423,96 € |
| 100 | 8,07440 € | 807,44 € |
| 250 | 7,56916 € | 1.892,29 € |
| 500 | 7,20824 € | 3.604,12 € |
| 1.000 | 6,86465 € | 6.864,65 € |
| Unit Price without VAT: | 11,18000 € |
|---|---|
| Unit Price with VAT: | 13,30420 € |


