
ATM-1416 | |
|---|---|
DigiKey Part Number | 5073-ATM-1416-ND |
Manufacturer | |
Manufacturer Product Number | ATM-1416 |
Description | CONTNC MALE R/ANGLE CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polyamide-Imide (PAI) |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group LMR-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,10000 € | 15,10 € |
| 10 | 12,82700 € | 128,27 € |
| 25 | 12,02360 € | 300,59 € |
| 50 | 11,44960 € | 572,48 € |
| 100 | 10,90330 € | 1.090,33 € |
| 250 | 10,22124 € | 2.555,31 € |
| 500 | 9,73398 € | 4.866,99 € |
| Unit Price without VAT: | 15,10000 € |
|---|---|
| Unit Price with VAT: | 17,96900 € |

