
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-58, LMR-195 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 4,92800 € | 49,28 € |
| 25 | 4,61880 € | 115,47 € |
| 50 | 4,39820 € | 219,91 € |
| 100 | 4,18820 € | 418,82 € |
| 250 | 3,92608 € | 981,52 € |
| 500 | 3,73876 € | 1.869,38 € |
| 1.000 | 3,56048 € | 3.560,48 € |
| 2.500 | 3,33784 € | 8.344,60 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |

