
Category | Impedance 75 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Zinc |
Adapter Series | Body Finish Nickel |
Center Gender Female to Female | Center Contact Material Phosphor Bronze |
Convert From (Adapter End) F Jack, Female Socket | Dielectric Material Polyethylene (PE) |
Convert To (Adapter End) F Jack, Female Socket |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,24000 € | 23,24 € |
| Unit Price without VAT: | 23,24000 € |
|---|---|
| Unit Price with VAT: | 27,65560 € |

