
ASNP-1100 | |
|---|---|
DigiKey Part Number | 5073-ASNP-1100-ND |
Manufacturer | |
Manufacturer Product Number | ASNP-1100 |
Description | CON, SMA NANO-PLUG CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Plug, Female Socket Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Cable Group LMR-100 |
Mfr | Fastening Type Snap-On |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Mounting Type Free Hanging (In-Line), Right Angle | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

