
ASMBP-1102 | |
|---|---|
DigiKey Part Number | 5073-ASMBP-1102-ND |
Manufacturer | |
Manufacturer Product Number | ASMBP-1102 |
Description | CONSMB P R/A CRIMP LMR100 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Fastening Type Snap-On |
Connector Style | Frequency - Max 4 GHz |
Connector Type Plug, Male Pin | Number of Ports 1 |
Contact Termination Crimp |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,11000 € | 16,11 € |
| Unit Price without VAT: | 16,11000 € |
|---|---|
| Unit Price with VAT: | 19,17090 € |

