
ASM-1710 | |
|---|---|
DigiKey Part Number | 5073-ASM-1710-ND |
Manufacturer | |
Manufacturer Product Number | ASM-1710 |
Description | CONSMA MALE R/A CRIMP LMR195 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Mating Cycles 500 |
Cable Group RG-58, LMR-195 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,06000 € | 11,06 € |
| 10 | 9,40000 € | 94,00 € |
| 25 | 8,81120 € | 220,28 € |
| 50 | 8,39040 € | 419,52 € |
| 100 | 7,99010 € | 799,01 € |
| 250 | 7,49012 € | 1.872,53 € |
| 500 | 7,13294 € | 3.566,47 € |
| 1.000 | 6,79296 € | 6.792,96 € |
| Unit Price without VAT: | 11,06000 € |
|---|---|
| Unit Price with VAT: | 13,16140 € |

