
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, LMR-195 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 10 | 9,00200 € | 90,02 € |
| 25 | 8,43840 € | 210,96 € |
| 50 | 8,03560 € | 401,78 € |
| 100 | 7,65200 € | 765,20 € |
| 250 | 7,17320 € | 1.793,30 € |
| 500 | 6,83118 € | 3.415,59 € |
| 1.000 | 6,50551 € | 6.505,51 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

