
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-100, RG-316 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,94000 € | 11,94 € |
| 10 | 10,14900 € | 101,49 € |
| 25 | 9,51320 € | 237,83 € |
| 50 | 9,05900 € | 452,95 € |
| 100 | 8,62670 € | 862,67 € |
| 250 | 8,08692 € | 2.021,73 € |
| 500 | 7,70132 € | 3.850,66 € |
| 1.000 | 7,33425 € | 7.334,25 € |
| Unit Price without VAT: | 11,94000 € |
|---|---|
| Unit Price with VAT: | 14,20860 € |

