
ASF-1708 | |
|---|---|
DigiKey Part Number | 5073-ASF-1708-ND |
Manufacturer | |
Manufacturer Product Number | ASF-1708 |
Description | CONSMA FEMALE CRIMP LMR195 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
Cable Group RG-58, LMR-195 | Mating Cycles 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,22000 € | 8,22 € |
| 10 | 6,98300 € | 69,83 € |
| 25 | 6,54560 € | 163,64 € |
| 50 | 6,23280 € | 311,64 € |
| 100 | 5,93540 € | 593,54 € |
| 250 | 5,56388 € | 1.390,97 € |
| 500 | 5,29852 € | 2.649,26 € |
| 1.000 | 5,04591 € | 5.045,91 € |
| Unit Price without VAT: | 8,22000 € |
|---|---|
| Unit Price with VAT: | 9,78180 € |

