
ARTP-1708 | |
|---|---|
DigiKey Part Number | 5073-ARTP-1708-ND |
Manufacturer | |
Manufacturer Product Number | ARTP-1708 |
Description | CONRP-TNC PLUG CRIMP LMR195 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RP-TNC Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,01400 € | 10,14 € |
| 25 | 0,94960 € | 23,74 € |
| 50 | 0,90440 € | 45,22 € |
| 100 | 0,86110 € | 86,11 € |
| 250 | 0,80716 € | 201,79 € |
| 500 | 0,76864 € | 384,32 € |
| 1.000 | 0,73193 € | 731,93 € |
| 2.500 | 0,68612 € | 1.715,30 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

