
Category | Fastening Type Threaded |
Mfr | Frequency - Max 4 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,15000 € | 11,15 € |
| 10 | 9,47500 € | 94,75 € |
| 25 | 8,88160 € | 222,04 € |
| 50 | 8,45760 € | 422,88 € |
| 100 | 8,05400 € | 805,40 € |
| 250 | 7,55004 € | 1.887,51 € |
| 500 | 7,19000 € | 3.595,00 € |
| 1.000 | 6,84731 € | 6.847,31 € |
| Unit Price without VAT: | 11,15000 € |
|---|---|
| Unit Price with VAT: | 13,26850 € |

