
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | RP-SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 6 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Features | - | |
Body Material | Brass | |
Dielectric Material | Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,29000 € | 14,29 € |
| 10 | 12,14400 € | 121,44 € |
| 25 | 11,38280 € | 284,57 € |
| 50 | 10,83960 € | 541,98 € |
| 100 | 10,32250 € | 1.032,25 € |
| 250 | 9,67668 € | 2.419,17 € |
| 500 | 9,21540 € | 4.607,70 € |
| Unit Price without VAT: | 14,29000 € |
|---|---|
| Unit Price with VAT: | 17,00510 € |

