RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARSP-1728

DigiKey Part Number
5073-ARSP-1728-ND
Manufacturer
Manufacturer Product Number
ARSP-1728
Description
CONRP-SMA PLUG EZ LMR195
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Group
LMR-195
Mfr
Fastening Type
Threaded
Packaging
Bag
Frequency - Max
6 GHz
Part Status
Active
Number of Ports
1
Connector Style
Housing Color
Silver
Connector Type
Plug, Female Socket
Center Contact Material
Brass
Contact Termination
Crimp
Body Material
Brass
Shield Termination
Crimp
Body Finish
Nickel
Impedance
50 Ohms
Center Contact Plating
Gold
Mounting Type
Free Hanging (In-Line)
Dielectric Material
Polytetrafluoroethylene (PTFE)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 226
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,36000 €11,36 €
Manufacturers Standard Package
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €