
ARSP-1404 | |
|---|---|
DigiKey Part Number | 5073-ARSP-1404-ND |
Manufacturer | |
Manufacturer Product Number | ARSP-1404 |
Description | CONRP-SMA PLUG CRIMP LMR400 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-8, LMR-400 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,19000 € | 13,19 € |
| 10 | 11,21400 € | 112,14 € |
| 25 | 10,51120 € | 262,78 € |
| 50 | 10,00940 € | 500,47 € |
| 100 | 9,53190 € | 953,19 € |
| 250 | 8,93556 € | 2.233,89 € |
| 500 | 8,50954 € | 4.254,77 € |
| 1.000 | 8,10392 € | 8.103,92 € |
| Unit Price without VAT: | 13,19000 € |
|---|---|
| Unit Price with VAT: | 15,69610 € |

