
ARK5158DP-13U-0 | |
|---|---|
DigiKey Part Number | 5073-ARK5158DP-13U-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK5158DP-13U-0 |
Description | ANTRAD MNT KIT HG5158DP-13U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Straight N Type Male, RP-SMA Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 13dBi | |
Features | Cable - 609.6mm | |
Termination | N Type Male, RP-SMA | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,50000 € | 399,50 € |
| 10 | 347,81800 € | 3.478,18 € |
| 25 | 334,92160 € | 8.373,04 € |
| Unit Price without VAT: | 399,50000 € |
|---|---|
| Unit Price with VAT: | 475,40500 € |

