
ARK5158DP-10U-0 | |
|---|---|
DigiKey Part Number | 5073-ARK5158DP-10U-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK5158DP-10U-0 |
Description | ANTRAD MNT KIT HG5158DP-10U |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Whip, Straight Connector Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5GHz | |
Frequency Range | - | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 10dBi | |
Features | Cable - 609.6mm | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,86000 € | 330,86 € |
| 10 | 286,79000 € | 2.867,90 € |
| 25 | 275,79120 € | 6.894,78 € |
| Unit Price without VAT: | 330,86000 € |
|---|---|
| Unit Price with VAT: | 393,72340 € |

