
ARK4958DP-34D-0 | |
|---|---|
DigiKey Part Number | 5073-ARK4958DP-34D-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK4958DP-34D-0 |
Description | ANTRAD MNT KIT HG4958DP-34D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Dish N Type Male, RP-SMA Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Dish |
Manufacturer L-com | Number of Bands 1 |
Packaging Bag | Gain 34dBi |
Part Status Active | Features Cable - 609.6mm |
RF Family/Standard General ISM | Termination N Type Male, RP-SMA |
Frequency Group Wide Band | Mounting Type Bracket Mount |
Frequency (Center/Band) 5GHz | Applications ISM |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 548,62000 € | 548,62 € |
| 10 | 513,74200 € | 5.137,42 € |
| Unit Price without VAT: | 548,62000 € |
|---|---|
| Unit Price with VAT: | 652,85780 € |

