
ARK4958DP-30D-0 | |
|---|---|
DigiKey Part Number | 5073-ARK4958DP-30D-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK4958DP-30D-0 |
Description | ANTRAD MNT KIT HG4958DP-30D |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dish Connector Bracket Mount |
Datasheet | Datasheet |
Category | Antenna Type Dish |
Manufacturer L-com | Number of Bands 1 |
Packaging Bag | Gain 30dBi |
Part Status Active | Features Cable - 609.6mm |
RF Family/Standard General ISM | Termination Connector |
Frequency Group SHF (f > 4GHz) | Mounting Type Bracket Mount |
Frequency (Center/Band) 5GHz | Applications General Purpose |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,01000 € | 304,01 € |
| 10 | 275,14400 € | 2.751,44 € |
| Unit Price without VAT: | 304,01000 € |
|---|---|
| Unit Price with VAT: | 361,77190 € |

