
ARK2414DP-090-0 | |
|---|---|
DigiKey Part Number | 5073-ARK2414DP-090-0-ND |
Manufacturer | |
Manufacturer Product Number | ARK2414DP-090-0 |
Description | ANTRAD MNT KIT HG2414DP-090 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Sector Screw-Mount Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Sector | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 14dBi | |
Features | Cable - 609.6mm | |
Termination | Screw-Mount | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | - | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 421,05000 € | 421,05 € |
| 10 | 367,02500 € | 3.670,25 € |
| Unit Price without VAT: | 421,05000 € |
|---|---|
| Unit Price with VAT: | 501,04950 € |

