
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Usage Ethernet |
Part Status Obsolete | Length 32.81' (10.00m) |
Cable Connectors SFP28 to SFP28 | Color Aqua |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 28Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |

