
AOCSP2825-007 | |
|---|---|
DigiKey Part Number | 5073-AOCSP2825-007-ND |
Manufacturer | |
Manufacturer Product Number | AOCSP2825-007 |
Description | ACTIVE OPTICAL CABLE SFP28 28GBP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 to SFP28 Plug to Plug 22.97' (7.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Fastening Type Latch Lock, Push-Pull |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Usage Ethernet |
Part Status Active | Length 22.97' (7.00m) |
Cable Connectors SFP28 to SFP28 | Color Aqua |
Number of Positions 20 | Shielding Unshielded |
Connector Type Plug to Plug | Frequency - Max 28Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,05000 € | 134,05 € |
| Unit Price without VAT: | 134,05000 € |
|---|---|
| Unit Price with VAT: | 159,51950 € |

