
AOCSP10-050 | |
|---|---|
DigiKey Part Number | 5073-AOCSP10-050-ND |
Manufacturer | |
Manufacturer Product Number | AOCSP10-050 |
Description | ACTIVE OPTICAL CABLE SFP+ 10GBPS |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 164.04' (50.00m) Orange Unshielded |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 164.04' (50.00m) |
Part Status Obsolete | Color Orange |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 300 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |

