
AOCSP10-007 | |
|---|---|
DigiKey Part Number | 5073-AOCSP10-007-ND |
Manufacturer | |
Manufacturer Product Number | AOCSP10-007 |
Description | ACTIVE OPTICAL CABLE SFP+ 10GBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 300 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,02000 € | 50,02 € |
| Unit Price without VAT: | 50,02000 € |
|---|---|
| Unit Price with VAT: | 59,52380 € |

