
AOCSP10-005 | |
|---|---|
DigiKey Part Number | 5073-AOCSP10-005-ND |
Manufacturer | |
Manufacturer Product Number | AOCSP10-005 |
Description | ACTIVE OPTICAL CABLE SFP+ 10GBPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 16.40' (5.00m) Orange Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Active | Color Orange |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 300 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 € | 157,69 € |
| Unit Price without VAT: | 157,69000 € |
|---|---|
| Unit Price with VAT: | 187,65110 € |

