
AOCQSP40-010 | |
|---|---|
DigiKey Part Number | 5073-AOCQSP40-010-ND |
Manufacturer | |
Manufacturer Product Number | AOCQSP40-010 |
Description | ACTIVE OPTICAL CABLE BREAKOUT QS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP+ to SFP+ (4) Plug to Plug (4) 32.81' (10.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 32.81' (10.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP+ to SFP+ (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Current - Max/Contact 450 mA |
Connector Type Plug to Plug (4) | Frequency - Max 10Gbps, 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,21000 € | 470,21 € |
| Unit Price without VAT: | 470,21000 € |
|---|---|
| Unit Price with VAT: | 559,54990 € |

