
AOCQSP28100-005 | |
|---|---|
DigiKey Part Number | 5073-AOCQSP28100-005-ND |
Manufacturer | |
Manufacturer Product Number | AOCQSP28100-005 |
Description | ACTIVE OPTICAL CABLE BREAKOUT QS |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP28 to SFP28 (4) Plug to Plug (4) 16.40' (5.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 16.40' (5.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors QSFP28 to SFP28 (4) | Shielding Unshielded |
Number of Positions 20 (4), 38 | Current - Max/Contact 750 mA |
Connector Type Plug to Plug (4) | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |

