
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Cable Connectors | QSFP+ to QSFP+ | |
Number of Positions | 38 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Ethernet | |
Length | 22.97' (7.00m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 450 mA | |
Frequency - Max | 40Gbps | |
Operating Temperature | 0°C ~ 70°C |

