
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 9.84' (3.00m) |
Part Status Obsolete | Color Aqua |
Cable Connectors QSFP+ to QSFP+ | Shielding Unshielded |
Number of Positions 38 | Current - Max/Contact 450 mA |
Connector Type Plug to Plug | Frequency - Max 40Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |

