38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Aqua Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOCQP40-001

DigiKey Part Number
5073-AOCQP40-001-ND
Manufacturer
Manufacturer Product Number
AOCQP40-001
Description
ACTIVE OPTICAL CABLE QSFP+ 40GBP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
38 Position QSFP+ to QSFP+ Plug to Plug 3.28' (1.00m) Aqua Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
QSFP+ to QSFP+
Number of Positions
38
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
Ethernet
Length
3.28' (1.00m)
Color
Aqua
Shielding
Unshielded
Wire Gauge
-
Current - Max/Contact
450 mA
Frequency - Max
40Gbps
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1450,95000 €450,95 €
Manufacturers Standard Package
Unit Price without VAT:450,95000 €
Unit Price with VAT:536,63050 €