
AOCQP28100-007 | |
|---|---|
DigiKey Part Number | 5073-AOCQP28100-007-ND |
Manufacturer | |
Manufacturer Product Number | AOCQP28100-007 |
Description | ACTIVE OPTICAL CABLE QSFP28 100G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 38 Position QSFP28 to QSFP28 Plug to Plug 22.97' (7.00m) Aqua Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Ethernet |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Aqua |
Cable Connectors QSFP28 to QSFP28 | Shielding Unshielded |
Number of Positions 38 | Current - Max/Contact 750 mA |
Connector Type Plug to Plug | Frequency - Max 100Gbps |
Gender Male to Male | Operating Temperature 0°C ~ 70°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,52000 € | 345,52 € |
| Unit Price without VAT: | 345,52000 € |
|---|---|
| Unit Price with VAT: | 411,16880 € |

